Low

LTC3545EUD#PBF - 

DC/DC Switching Regulator, Buck, 3 Output, 2.25 V to 5.5 V in, 5.5 V/800 mA out, 2.7 MHz, QFN-16

LTC3545EUD#PBF - DC/DC Switching Regulator, Buck, 3 Output, 2.25 V to 5.5 V in, 5.5 V/800 mA out, 2.7 MHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3545EUD#PBF
Order Code:
1628761
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3545EUD#PBF is a triple high efficiency monolithic synchronous Buck Regulator using a constant frequency, current mode architecture. The regulators operate independently with separate run pins. The 2.25 to 5.5V input voltage range makes it well suited for single Li-ion battery-powered applications. Low ripple pulse skip mode or high efficiency Burst Mode operation is externally selectable. PWM pulse skip mode operation provides very low output ripple voltage while Burst Mode operation increases efficiency at low output loads. Switching frequency is internally set to 2.25MHz or the switching frequency can be synchronized to an external 1 to 3MHz clock. Power good indicators easily allow power on sequencing between the three regulators. The internal synchronous switches increase efficiency and eliminate external Schottky diodes. Low output voltages are supported with the 0.6V feedback reference voltage.
  • Up to 95% high efficiency
  • Power good indicators ease supply sequencing
  • Current mode operation/excellent transient response

Applications

Wireless, Consumer Electronics, Portable Devices, Communications & Networking, Power Management

Product Information

:
2.25V
:
5.5V
:
3 Output
:
QFN
:
16Pins
:
800mA
:
800mA
:
5.5V
:
5.5V
:
Adjustable
:
2.7MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.