Low

LTC3545EUD-1#PBF - 

DC/DC Switching Regulator, Buck, 3 Output, 2.25 V to 5.5 V in, 5.5 V/800 mA out, 2.7 MHz, QFN-16

LTC3545EUD-1#PBF - DC/DC Switching Regulator, Buck, 3 Output, 2.25 V to 5.5 V in, 5.5 V/800 mA out, 2.7 MHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3545EUD-1#PBF
Order Code:
2115873
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3545EUD-1#PBF is a triple high efficiency monolithic synchronous Buck Regulator using a constant frequency, current mode architecture. The regulators operate independently with separate run pins. The 2.25 to 5.5V input voltage range makes it well suited for single Li-ion battery-powered applications. Low ripple pulse skip mode or high efficiency Burst Mode operation is externally selectable. PWM pulse skip mode operation provides very low output ripple voltage while Burst Mode operation increases efficiency at low output loads. Switching frequency is internally set to 2.25MHz or the switching frequency can be synchronized to an external 1 to 3MHz clock. Power good indicators easily allow power on sequencing between the three regulators. The internal synchronous switches increase efficiency and eliminate external Schottky diodes. Low output voltages are supported with the 0.6V feedback reference voltage.
  • Up to 95% high efficiency
  • Power good indicators ease supply sequencing
  • Current mode operation/excellent transient response

Applications

Wireless, Consumer Electronics, Portable Devices, Communications & Networking, Power Management

Product Information

:
2.25V
:
5.5V
:
3 Output
:
QFN
:
16Pins
:
800mA
:
800mA
:
5.5V
:
5.5V
:
Adjustable
:
2.7MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

431 In stock

41 in stock for next day delivery (Liege stock)

390 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

605 will be available for delivery on 19-Nov-2017

More stock available week commencing 22/01/18
£5.30 £ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.30
25 + £3.42
100 + £2.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.