Low

LTC3543EDCB#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, DFN-6

LTC3543EDCB#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3543EDCB#PBF
Order Code:
1329363
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3543EDCB#PBF is a high-efficiency monolithic synchronous current-mode Buck Regulator with soft-start function and spread spectrum. The switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. In PLL mode, the LTC3543 can acquire frequency between 1 and 3MHz. Also, the LTC3543 has spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. In Burst Mode® operation, the supply current is only 45µA, dropping to <1µA in shutdown. The 2.5 to 5.5V input voltage range makes the LTC3543 ideally suited for single Li-ion battery-powered applications. The 100% duty cycle provides a low dropout operation, extending the battery life in portable systems. Burst Mode® operation increases efficiency at light loads, further extending battery life. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode.
  • No Schottky diode required
  • Over-temperature protection
  • Stable with ceramic capacitor
  • Current-mode operation for excellent line and load transient response
  • Up to 95% high efficiency
  • 1A Peak inductor current
  • ±2% Output voltage accuracy

Applications

Portable Devices, Consumer Electronics

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
DFN
:
6Pins
:
600mA
:
600mV
:
5.5V
:
3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.