Low

LTC3542EDC#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.5Aout, DFN-6

LTC3542EDC#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.5Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3542EDC#TRMPBF
Order Code:
1715237RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3542EDC#TRMPBF is a high-efficiency monolithic synchronous Buck Converter using a constant frequency and current-mode architecture. Supply current during operation is only 26µA, dropping to <1µA in shutdown. The 2.5 to 5.5V input voltage range makes the LTC3542 ideally suited for single Li-ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. The output voltage is adjustable from 0.6V to VIN. Internal power switches are optimized to provide high efficiency and eliminate the need for an external Schottky diode. Switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors and it can synchronize to an external clock signal with a frequency range of 1 to 3MHz through the MODE/SYNC pin. The LTC3542 is specifically designed to work well with ceramic output capacitors, achieving very low output voltage ripple and a small PCB footprint.
  • No schottky diode required
  • Internal soft-start limits inrush current
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Low output ripple (<20mVP-P typical)
  • Up to 96% high efficiency
  • 1 to 3MHz External frequency synchronization
  • 0.6V Reference allows low output voltage
  • ±2% Output voltage accuracy

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
DFN
:
6Pins
:
500mA
:
600mV
:
5.5V
:
2.25MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715237 Check stock

200 In stock

200 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.64 £ 2.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.06
10 + £2.64
25 + £2.43
50 + £2.06
100 + £1.69
250 + £1.55
500 + £1.42
1000 + £1.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715237) x 2.64 = £26.40
Total Price: £26.40
10 (Re-reel 1715237RL) x 2.64 = £26.40
Total Price: £26.40
Choose your packaging preference
1715237
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.