Low

LTC3539EDCB#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 500mV-5Vin, 1.5V-5.25Vout, 2Aout, DFN-8

LTC3539EDCB#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 500mV-5Vin, 1.5V-5.25Vout, 2Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3539EDCB#TRMPBF
Order Code:
1609734RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3539EDCB#TRMPBF is a synchronous step-up DC-to-DC Converter with output disconnect. Battery life is extended with a 700mV start-up voltage and operation down to 500mV once started. A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current-mode PWM design is internally compensated, reducing external parts count. The LTC3539 feature a pin-enabled automatic Burst Mode® operation at light load conditions. Anti-ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal overload protection.
  • Requires only 6 external components
  • Delivers 3.3V at 900mA from 2 alkaline/NiMH cells
  • Delivers 5V at 900mA from a lithium-polymer battery
  • Up to 94% efficiency
  • ±1.5% Feedback voltage tolerance
  • 10µA Quiescent current
  • <1µA Logic controlled shutdown

Applications

Medical, Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals

Product Information

:
Synchronous Buck (Step Down)
:
500mV
:
5V
:
1Outputs
:
DFN
:
8Pins
:
2A
:
1.5V
:
5.25V
:
1.3MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1609734 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.