DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-5.5Vin, 1.8V-5.25Vout, 0.8Aout, DFN-8

LTC3538EDCB#TRMPBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-5.5Vin, 1.8V-5.25Vout, 0.8Aout, DFN-8
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
The LTC3538EDCB#TRMPBF is a highly efficient low noise buck-boost DC-to-DC Converter operates from input voltages above, below and equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion or multicell Alkaline or NiMH applications where the output voltage is within the battery voltage range. The LTC3538 is suited for use in micro hard disk drive (MHDD) applications with its 800mA current capability. Burst Mode® operation provides high efficiency at light loads. The LTC3538 includes two 0.17R N-channel and two 0.2R P-channel MOSFET switches. Operating frequency is internally set to 1MHz to minimize solution footprint while maximizing efficiency. Other features include <5µA shutdown current, internal soft-start, short-circuit protection and thermal shutdown.
  • Single inductor
  • Output disconnect in shutdown
  • Internal soft-start
  • 35µA Quiescent current in Burst Mode® operation


Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

Synchronous Buck-Boost
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663907 Check stock

105 In stock

105 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.20 £ 4.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £4.65
10 + £4.20
25 + £3.75
50 + £3.17
100 + £2.58
250 + £2.48
500 + £2.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663907) x 4.2 = £42.00
Total Price: £42.00
10 (Re-reel 1663907RL) x 4.2 = £42.00
Total Price: £42.00
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.