Low

LTC3536EMSE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.5Vout, 1Aout, MSOP-12

LTC3536EMSE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.5Vout, 1Aout, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3536EMSE#PBF
Order Code:
2009059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3536EMSE#PBF is a 1A low noise synchronous buck-boost DC/DC Converter operates from input voltages above, below or equal to the regulated output voltage. The topology incorporated in the LTC3536 provides low noise operation, making it ideal for RF and precision measurement applications. The device can produce up to 1A of continuous output current and it includes two N-channel and two P-channel MOSFET switches. Switching frequencies up to 2MHz can be programmed with an external resistor and the oscillator can be synchronized to an external clock. Quiescent current is only 32µA in Burst Mode® operation, maximizing battery life in portable applications. Burst Mode® operation is user controlled and improves efficiency at light loads. Other features include a 1µA shutdown current, internal soft-start, over-temperature protection and current limit.
  • Regulated output with input voltages above, below or equal to the output
  • 1A Continuous output current for VIN >=3V, VOUT = 3.3V
  • ±1% Output voltage accuracy
  • Low noise buck-boost architecture
  • Up to 95% efficiency
  • Programmable frequency from 300kHz to 2MHz
  • Synchronizable oscillator
  • Burst Mode® operation (IQ = 32µA)
  • Internal 1ms soft-start
  • Output disconnect in shutdown
  • 1µA Shutdown current
  • Short-circuit protection

Applications

Wireless, Medical, Portable Devices, Power Management

Product Information

:
Synchronous Buck-Boost
:
1.8V
:
5.5V
:
1Outputs
:
MSOP
:
12Pins
:
1A
:
1.8V
:
5.5V
:
2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.