Low

LTC3534EGN#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-7Vin, 1.8V-7Vout, 500mAout, SSOP-16

LTC3534EGN#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-7Vin, 1.8V-7Vout, 500mAout, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3534EGN#PBF
Order Code:
1696241
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3534EGN#PBF is a highly efficient fixed frequency buck-boost DC-to-DC Converter operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for multicell Alkaline/NiMH or single lithium-ion/polymer applications where the output voltage is within the battery voltage range. The LTC3534 offers extended VIN and VOUT range of 2.4 to 7V and 1.8 to 7V, respectively. Quiescent current is only 25µA in Burst Mode® operation, maximizing battery life. Burst Mode® operation is user controlled and can be enabled by driving the PWM pin low. If the PWM pin is driven high then fixed frequency switching is enabled. Other features include fixed 1MHz operating frequency, a <1µA shutdown, short-circuit protection, programmable soft-start, current limit and thermal overload protection.
  • Single inductor
  • Output disconnect in shutdown
  • Synchronous rectification - Up to 94% efficiency

Applications

Medical, Sensing & Instrumentation, Portable Devices, Power Management

Product Information

:
Synchronous Buck-Boost
:
2.4V
:
7V
:
1Outputs
:
SSOP
:
16Pins
:
500mA
:
1.8V
:
7V
:
1.15MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.