Low

LTC3534EDHC#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-7Vin, 1.8V-7Vout, 0.5Aout, DFN-16

LTC3534EDHC#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-7Vin, 1.8V-7Vout, 0.5Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3534EDHC#PBF
Order Code:
2295070
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3534EDHC#PBF is a highly efficient fixed frequency buck-boost DC-to-DC Converter operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for multicell Alkaline/NiMH or single lithium-ion/polymer applications where the output voltage is within the battery voltage range. The LTC3534 offers extended VIN and VOUT range of 2.4 to 7V and 1.8 to 7V, respectively. Quiescent current is only 25µA in Burst Mode® operation, maximizing battery life. Burst Mode® operation is user controlled and can be enabled by driving the PWM pin low. If the PWM pin is driven high then fixed frequency switching is enabled. Other features include fixed 1MHz operating frequency, a <1µA shutdown, short-circuit protection, programmable soft-start, current limit and thermal overload protection.
  • Single inductor
  • Output disconnect in shutdown
  • Synchronous rectification - Up to 94% efficiency

Applications

Medical, Sensing & Instrumentation, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Synchronous Buck-Boost
:
2.4V
:
7V
:
1Outputs
:
DFN
:
16Pins
:
500mA
:
1.8V
:
7V
:
1.15MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.