Low

LTC3531EDD#PBF - 

DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 2V-5Vout, 200mAout, DFN-8

LTC3531EDD#PBF - DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 2V-5Vout, 200mAout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3531EDD#PBF
Order Code:
1663711
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3531EDD#PBF is a 200mA synchronous buck-boost DC/DC Converter operates from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-ion and multicell alkaline or nickel applications. The converters operate in Burst Mode®, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. The devices include two 0.5R N-channel MOSFET switches and two P-channel switches (0.5, 0.8R). Quiescent current is typically 16µA, making the parts ideal for battery power applications. Other features include a <1µA shutdown current, current limiting, thermal shutdown and output disconnect.
  • Regulated output with input above, below or equal to the output
  • Single inductor
  • Up to 90% efficiency
  • 200mA at 3.3VOUT from 3.6V input
  • 125mA at 3VOUT from 2.5V input
  • Fixed VOUT Versions (3.3, 3V)
  • Adjustable VOUT Version (DFN, 2 to 5V)
  • Burst Mode® operation, no external compensation
  • Ultra low quiescent current (16µA), <1µA shutdown current
  • Only 3 external components required (fixed voltage versions)
  • Short-circuit protection
  • Output disconnect in shutdown

Applications

Portable Devices, Multimedia, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Synchronous Buck-Boost
:
1.8V
:
5.5V
:
1Outputs
:
DFN
:
8Pins
:
200mA
:
2V
:
5V
:
600kHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.97 25+ £0.943 50+ £0.912 100+ £0.881 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2581842 - DC/DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5V in, 1V-5.2V out, 800 mA, TQFN-12

2630543 - Buck-Boost Switching Regulator, Fixed, 1.8 V to 5.5 V in, 3.3 V/800 mA out, TQFN-12

2581844 - Buck-Boost Switching Regulator, Fixed, 1.8 V to 5.5 V in, 3.3 V/2 A out, 2.5 MHz, TQFN-20

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.