Low

LTC3530EMS#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.25Vout, 0.6Aout, MSOP-10

LTC3530EMS#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.25Vout, 0.6Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3530EMS#PBF
Order Code:
1329368
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3530EMS#PBF is a wide input voltage synchronous buck-boost DC/DC Converter operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion, two-cell alkaline or NiMH applications where the output voltage is within the battery voltage range. The LTC3530 is pin compatible with the LTC3440 buck boost DC/DC converter but adds programmable automatic Burst Mode® operation and extends the VIN/VOUT range to 1.8V. Switching frequencies up to 2MHz are programmed with an external resistor. Automatic Burst Mode® operation allows the user to program the load current threshold for Burst Mode® operation using a single resistor from the BURST pin to GND.
  • Regulated output with input voltages above, below or equal to the output
  • 250mA Continuous output current from 1.8V VIN
  • 600mA Continuous/1A peak output current from Li-ion
  • Single inductor
  • Synchronous rectification up to 96% efficiency
  • Programmable automatic Burst Mode® operation
  • Output disconnect in shutdown
  • Pin compatible with the LTC3440
  • Programmable frequency from 300kHz to 2MHz
  • <1µA Shutdown current

Applications

Multimedia, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Synchronous Buck-Boost
:
1.8V
:
5.5V
:
1Outputs
:
MSOP
:
10Pins
:
600mA
:
1.8V
:
5.25V
:
2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £1.89 25+ £1.67 50+ £1.60 100+ £1.27 more…

Associated Products

Related Searches

 

144 In stock

144 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.41 £ 4.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.41
10 + £3.97
25 + £3.04
50 + £2.93
100 + £2.82
250 + £2.70
500 + £2.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.