Low

LTC3529EDCB#TRMPBF - 

Synchronous Boost (Step Up) Switching Regulator, Fixed, 1.8V-5.25V In, 5V And 1.5A Out, DFN-8

LTC3529EDCB#TRMPBF - Synchronous Boost (Step Up) Switching Regulator, Fixed, 1.8V-5.25V In, 5V And 1.5A Out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3529EDCB#TRMPBF
Order Code:
1715211
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3529EDCB#TRMPBF is a step-up DC/DC Converter optimized for USB on-the-go (OTG) hosting applications. This compact USB OTG 5V VBUS converter features a 1.5MHz switching frequency, internal compensation. The LTC3529 can operate from input voltages as low as 1.8V. USB OTG-specific features include a fault flag with 22ms deglitching to indicate when the bus is overloaded, output disconnect and short-circuit protection. Following a fault, the LTC3529 can be programmed to either latch-OFF or restart after a time-out duration. Additional features include a <1µA shutdown mode, soft-start, inrush current limiting and thermal overload protection. Anti-ring circuitry reduces EMI during low power operation.
  • Automatic fault detection
  • Up to 95% high efficiency
  • Short-circuit protection
  • Inrush current limiting and internal soft-start
  • Output disconnect

Applications

Consumer Electronics, Audio, Imaging, Video & Vision, Power Management, Communications & Networking, Portable Devices

Product Information

:
Synchronous Boost (Step Up)
:
1.8V
:
5.25V
:
DFN
:
8Pins
:
1.5A
:
5V
:
1.8MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715211RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2581842 - DC/DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5V in, 1V-5.2V out, 800 mA, TQFN-12

2630543 - Buck-Boost Switching Regulator, Fixed, 1.8 V to 5.5 V in, 3.3 V/800 mA out, TQFN-12

2581844 - Buck-Boost Switching Regulator, Fixed, 1.8 V to 5.5 V in, 3.3 V/2 A out, 2.5 MHz, TQFN-20

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.