Low

LTC3526LEDC#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5Vin, 1.5V-5.25Vout, 550mAout, DFN-6

LTC3526LEDC#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5Vin, 1.5V-5.25Vout, 550mAout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3526LEDC#PBF
Order Code:
2295068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3526LEDC#PBF is a 550mA 1MHz synchronous Step-up DC/DC Converter with output disconnect. Battery life in single AA/AAA powered products is extended further with a 680mV start-up voltage and operation down to 500mV once started. Soft-start and inrush current limiting are provided during start-up, as well as normal mode. A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3526L features Burst Mode® operation at light load conditions allowing it to maintain high efficiency over a wide range of load. Additional features include a low shutdown current of under 1µA and thermal shutdown.
  • Delivers 3.3V at 100mA from a single alkaline/NiMH cell or 3.3V at 200mA from two cells
  • VIN start-up voltage (680mV)
  • Up to 94% efficiency
  • Output disconnect
  • 1MHz Fixed frequency operation
  • VIN > VOUT operation
  • Integrated soft-start
  • Current mode control with internal compensation
  • Burst Mode® operation with 9µA IQ
  • Internal synchronous rectifier
  • Logic controlled shutdown (IQ < 1µA)
  • Anti-ring control

Applications

Medical, Wireless, Consumer Electronics

Product Information

:
Synchronous Boost (Step Up)
:
800mV
:
5V
:
1Outputs
:
DFN
:
6Pins
:
550mA
:
1.5V
:
5.25V
:
1.25MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

30 In stock

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.55 £ 3.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.55
10 + £2.52
25 + £1.83
50 + £1.82
100 + £1.81
250 + £1.80
500 + £1.79
1000 + £1.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.