Low

LTC3526LBEDC-2#TRMPBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5Vin, 1.5V-5.25Vout, 550mAout, DFN-6

LTC3526LBEDC-2#TRMPBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5Vin, 1.5V-5.25Vout, 550mAout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3526LBEDC-2#TRMPBF
Order Code:
1947921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3526LBEDC-2#TRMPBF is a synchronous fixed frequency step-up DC-to-DC Converter with output disconnect. Battery life in single AA/AAA powered products is extended further with a 680mV start-up voltage and operation down to 500mV once started. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current-mode PWM design is internally compensated, reducing external parts count. The LTC3526LB-2 features fixed frequency operation for low noise applications. Anti-ring circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current of under 1µA and thermal shutdown.
  • Output disconnect
  • Integrated soft-start
  • Current-mode control with internal compensation
  • Low noise PWM operation
  • Internal synchronous rectifier
  • Logic controlled shutdown (IQ<1µA)
  • Anti-ringing control
  • Up to 94% efficiency
  • Delivers 3.3V at 100mA from a single Alkaline/NiMH cell or 3.3V at 200mA from two cells

Applications

Medical, Consumer Electronics, Wireless

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
5V
:
1Outputs
:
DFN
:
6Pins
:
550mA
:
1.5V
:
5.25V
:
2.4MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1947921RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.