Low

LTC3525ISC6-3.3#TRMPBF - 

Synchronous Boost (Step Up) Switching Regulator, Fixed, 850mV-4.5V In, 3.3V And 0.4A Out, SC-70-6

LTC3525ISC6-3.3#TRMPBF - Synchronous Boost (Step Up) Switching Regulator, Fixed, 850mV-4.5V In, 3.3V And 0.4A Out, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3525ISC6-3.3#TRMPBF
Order Code:
2483288
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3525ISC6-3.3#TRMPBF is a high efficiency synchronous step-up DC/DC Converter with output disconnect that can start up with an input as low as 0.85V. It offers a compact, high efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-Ion applications. Only three small external components are required. The device includes a 0.5R N-channel MOSFET switch and a 0.8R P-channel synchronous rectifier. Peak switch current ranges from 150 to 400mA, depending on load, providing enhanced efficiency. Quiescent current is an ultralow 7µA. Other features include <1µA shutdown current, antiringing control and thermal shutdown.
  • Up to 95% Efficiency
  • Output disconnect and inrush current limit
  • Only three external components
  • VIN >VOUT Operation
  • Antiringing control
  • Short-circuit and overtemperature protection
  • Very low profile of 1mm
  • <1µA Shutdown current

Applications

Consumer Electronics, Portable Devices, Audio, Metering, Power Management

Product Information

:
Synchronous Boost (Step Up)
:
850mV
:
4.5V
:
SC-70
:
6Pins
:
400mA
:
3.3V
:
-
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

264 In stock

264 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.87 £ 3.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.87
25 + £2.79
100 + £1.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.