Low

LTC3525ESC6-3.3#TRMPBF - 

Synchronous Boost (Step Up) Switching Regulator, Fixed, 500mV-4V In, 3.3V And 0.4A Out, SC-70-6

LTC3525ESC6-3.3#TRMPBF - Synchronous Boost (Step Up) Switching Regulator, Fixed, 500mV-4V In, 3.3V And 0.4A Out, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3525ESC6-3.3#TRMPBF
Order Code:
1663904
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3525ESC6-3.3#TRMPBF is a 400mA micropower synchronous Step-up DC/DC Converter with output disconnect that can start up with an input as low as 0.85V. They offer a compact, high efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-ion applications. Only three small external components are required. The device includes a 0.5R N-channel MOSFET switch and a 0.8R P-channel synchronous rectifier. Peak switch current ranges from 150 to 400mA, depending on load, providing enhanced efficiency. Quiescent current is an ultralow 7µA, maximizing battery life in portable applications. Other features include <1µA shutdown current, Anti-ringing control and thermal shutdown.
  • Up to 95% efficiency
  • Output disconnect and inrush current limit
  • Fixed output voltages of 3, 3.3 or 5V
  • Delivers 65mA at 3V from a 1V input
  • Delivers 60mA at 3.3V from a 1V input or 140mA at 3.3V from a 1.8V input
  • Delivers 175mA at 5V from a 3V input
  • Burst Mode® operation (IQ = 7µA)
  • Only three external components
  • VIN > VOUT operation
  • <1µA Shutdown current
  • Anti-ringing control
  • Short-circuit and over-temperature protection

Applications

Multimedia, Consumer Electronics, Portable Devices, Imaging, Video & Vision

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
4V
:
SC-70
:
6Pins
:
400mA
:
3.3V
:
-
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663904RL Check stock

138 In stock

138 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.54 £ 3.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £3.17
25 + £1.78
50 + £1.77
100 + £1.76
250 + £1.75
500 + £1.74
1000 + £1.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663904) x 3.54 = £3.54
Total Price: £3.54
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.