Low

LINEAR TECHNOLOGY  LTC3525DISC6-3.3#TRMPBF  DC/DC CONV, SYNC BOOST, SC-70-6

LINEAR TECHNOLOGY LTC3525DISC6-3.3#TRMPBF
Manufacturer Part No:
LTC3525DISC6-3.3#TRMPBF
Order Code:
2505171
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Boost (Step Up)
Input Voltage Min:
850mV
Input Voltage Max:
4.5V
DC / DC Converter IC Case:
SC-70
No. of Pins:
6Pins
Output Current:
400mA
Output Voltage Nom.:
3.3V
Switching Frequency:
-
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000252

Alternatives