Low

LINEAR TECHNOLOGY  LTC3523EUD#PBF  DC/DC Switching Regulator, Synchronous, Dual, 1.8 V to 5.5 V in, 5.25 V/0.6A out, 1.5 MHz, DFN-16

LINEAR TECHNOLOGY LTC3523EUD#PBF
Manufacturer Part No:
LTC3523EUD#PBF
Order Code:
1609768
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
DFN
No. of Pins:
16Pins
Output Current - Output 1:
600mA
Output Current - Output 2:
400mA
Output Voltage - Output 1:
5.25V
Output Voltage - Output 2:
5.5V
Regulator Output Type:
Adjustable
Switching Frequency:
1.5MHz
Topology:
Synchronous Boost, Synchronous Buck
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002