Low

LTC3490ES8#PBF - 

Led Driver, Boost (Step Up), Analogue Dimming, 1V-3.2V in, 1.3MHz switch, 4V/350mA out, SOIC-8

LTC3490ES8#PBF - Led Driver, Boost (Step Up), Analogue Dimming, 1V-3.2V in, 1.3MHz switch, 4V/350mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3490ES8#PBF
Order Code:
1226285
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
1V
:
3.2V
:
6V
:
350mA
:
1.3MHz
:
1Outputs
:
SMD
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3490ES8#PBF is a 350mA single cell LED Driver optimized for 1W LED applications. It is a high efficiency boost converter that operates from 1 or 2 NiMH or alkaline cells and generates 350mA of constant current with up to 4V of compliance. It contains a 100m Ohm NFET switch and a 130mR PFET synchronous rectifier. The fixed switching frequency is internally set to 1.3MHz. The LTC3490 limits the output voltage to 4.7V if the output load is disconnected. It also features an analogue dimming capability that reduces the drive current proportional to the CTRL/SHDN pin voltage. A low-battery logic output signals when the battery has dropped below 1V/cell. An under-voltage lockout circuit shuts down the LTC3490 when the battery voltage drops below 0.85V/cell. The feedback loop is internally compensated to minimize component count.
  • Constant current output
  • 2.8 to 4V Output compliance
  • 1- or 2-cell NiMH or Alkaline input
  • Synchronous rectification up to 90% efficiency
  • Fixed frequency operation
  • Low quiescent current (<1mA)
  • Very low shutdown current (<50µA)
  • Open LED output limited to 4.7V
  • Dimming control
  • Under-voltage lockout to protect batteries

Applications

Portable Devices, Lighting

Associated Products

Compare Selected

Related Searches

 

143 In stock

9 in stock for next day delivery (Liege stock)

134 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.49 £ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49
10 + £3.12
25 + £2.22
50 + £2.17
100 + £2.11
250 + £2.06
500 + £2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.