Low

LTC3458EDE#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-6Vin, 2V-7.5Vout, 1.4Aout, DFN-12

LTC3458EDE#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-6Vin, 2V-7.5Vout, 1.4Aout, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3458EDE#PBF
Order Code:
1273945
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3458EDE#PBF is a high-efficiency fixed frequency step-up DC-to-DC Converter with true output disconnect and inrush current limiting. The LTC3458 is rated for a 7.5V output and includes a 0.3R N-channel MOSFET switch and a 0.4R P-channel MOSFET synchronous rectifier. The LTC3458 is well suited for battery-powered applications and includes programmable output voltage, switching frequency and loop compensation. The oscillator frequency can be set up to 1.5MHz or synchronized to an external clock. Quiescent current is only 15µA during Burst Mode® operation and maximizing battery life. The Burst Mode® current threshold, peak current limit and soft-start are externally programmable. Other features include <1µA shutdown current, anti-ringing control and thermal limit.
  • Inrush current limiting and output disconnect
  • Programmable automatic Burst Mode® operation
  • Current-mode control with programmable soft-start period and peak current limit
  • Up to 93% high efficiency
  • 700mA at 7V from 5V Input

Applications

Power Management, Consumer Electronics

Product Information

:
Synchronous Boost (Step Up)
:
1.5V
:
6V
:
1Outputs
:
DFN
:
12Pins
:
1.4A
:
2V
:
7.5V
:
1.5MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

97 In stock

97 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£5.63 £ 5.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.63
25 + £3.40
100 + £2.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.