Low

LTC3455EUF#PBF - 

Power Management IC, Battery Charger Li-Ion 575Ma, 5.5 V, QFN-24

LTC3455EUF#PBF - Power Management IC, Battery Charger Li-Ion 575Ma, 5.5 V, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3455EUF#PBF
Order Code:
1273944
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3455EUF#PBF is a complete Power Management Solution for a variety of portable applications. This device contain two synchronous step-down DC/DC converters, an USB power controller, a full-featured Li-Ion battery charger, a hot swap output, a low-battery indicator and numerous internal protection features. The LTC3455 provide a small, simple solution for obtaining power from three different power sources a single-cell Li-Ion battery, an USB port and a wall adapter. Current drawn from the USB bus is accurately limited under all conditions. Whenever an USB or a wall adapter is present, the battery charger is enabled and all internal power for the device is drawn from the appropriate external power source. All outputs are discharged to ground during shutdown to provide complete output disconnect.
  • Accurate USB current limiting (500/100mA)
  • Two high efficiency DC/DC converters up to 96%
  • Thermal regulation maximizes battery charge rate without risk of overheating
  • Hot swap output for SDIO and memory cards

Applications

Computers & Computer Peripherals

Product Information

:
5.5V
:
-
:
-
:
2
:
QFN
:
24Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.66 £ 6.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.66
10 + £5.76
25 + £4.34
50 + £4.21
100 + £4.08
250 + £3.96
500 + £3.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.