Low

LTC3454EDD#PBF - 

Led Driver, Boost/Buck, PWM Dimming, 2.7V-5.5V in, 1MHz switch, 5.35V/1A out, DFN-10

LTC3454EDD#PBF - Led Driver, Boost/Buck, PWM Dimming, 2.7V-5.5V in, 1MHz switch, 5.35V/1A out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3454EDD#PBF
Order Code:
1226284
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost
:
2.7V
:
5.5V
:
5.35V
:
1A
:
1MHz
:
1Outputs
:
SMD
:
DFN
:
10Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3454EDD#PBF is a 1A synchronous buck-boost high current LED Driver optimized for driving a single high power LED at currents up to 1A from a single cell Li-ion battery input. The regulator operates in either synchronous buck, synchronous boost or buck-boost mode depending on input voltage and LED forward voltage. PLED/PIN efficiency greater than 90% can be achieved over the entire usable range of a Li-ion battery (2.7 to 4.2V). LED current is programmable to one of four levels, including shutdown with dual external resistors and dual enable inputs. In shutdown no supply current is drawn. A high constant operating frequency of 1MHz allows the use of small external components.
  • High efficiency (>90% typical in torch mode, >80% in flash mode)
  • 3.5% LED current programming accuracy
  • Internal soft-start
  • Open/shorted LED protection
  • Zero shutdown current
  • Over-temperature protection

Applications

Communications & Networking, Consumer Electronics, Multimedia, Imaging, Video & Vision, LED Lighting

Associated Products

Compare Selected

Related Searches

 

443 In stock

443 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

121 will be available for delivery on 24-Jan-2018

More stock available week commencing 10/12/18
£3.34 £ 3.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.34
25 + £2.12
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.