Low

LINEAR TECHNOLOGY  LTC3447EDD#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 690mV-2.05Vout, 0.6Aout, DFN-10

LINEAR TECHNOLOGY LTC3447EDD#PBF
Manufacturer Part No:
LTC3447EDD#PBF
Order Code:
2295067
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
600mA
Output Voltage Min:
690mV
Output Voltage Max:
2.05V
Switching Frequency:
1.3MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000139

Associated Products