Low

LINEAR TECHNOLOGY  LTC3446IDE#PBF  Power Management IC, Buck Regulator 1 A, 2 VLDO 300 mA, 2.7 V to 5.5 V in, DFN-14

LINEAR TECHNOLOGY LTC3446IDE#PBF
Manufacturer Part No:
LTC3446IDE#PBF
Order Code:
2295066
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
2
No. of Regulated Outputs:
3
Digital IC Case:
DFN
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000074

Associated Products

Similar Products