Low

LTC3441EDE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-5.5Vin, 2.4V-5.25Vout, 1.2Aout, DFN-12

LTC3441EDE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.4V-5.5Vin, 2.4V-5.25Vout, 1.2Aout, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3441EDE#PBF
Order Code:
1273939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3441EDE#PBF is a high-efficiency fixed frequency buck-boost DC-to-DC Converter operates efficiently from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium ion or multicell applications where the output voltage is within the battery voltage range. The device includes two 0.10R N-channel MOSFET switches and two 0.11R P-channel switches. External Schottky diodes are optional and can be used for a moderate efficiency improvement. The operating frequency is internally set to 1MHz and can be synchronized up to 1.7MHz. Quiescent current is only 25µA in Burst Mode® operation, maximizing battery life in portable applications. Burst Mode® operation is user controlled and can be enabled by driving the MODE/SYNC pin high. If the MODE/SYNC pin is driven low or with a clock, then fixed frequency switching is enabled.
  • Single inductor
  • No Schottky diodes
  • True output disconnect in shutdown
  • Synchronizable oscillator
  • Up to 95% high efficiency
  • Up to 1.2A continuous output current from a single lithium-ion
  • <1µA Quiescent current in shutdown

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Synchronous Buck-Boost
:
2.4V
:
5.5V
:
1Outputs
:
DFN
:
12Pins
:
1.2A
:
2.4V
:
5.25V
:
1MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

83 In stock

10 in stock for next day delivery (Liege stock)

73 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.07 £ 6.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.07
25 + £3.94
100 + £3.41
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.