Low

LTC3440EDD#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-5.5Vin, 2.5V-5.5Vout, 0.6Aout, DFN-10

LTC3440EDD#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-5.5Vin, 2.5V-5.5Vout, 0.6Aout, DFN-10
LTC3440EDD#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-5.5Vin, 2.5V-5.5Vout, 0.6Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3440EDD#PBF
Order Code:
2295062
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3440EDD#PBF is a high-efficiency fixed frequency buck-boost DC-to-DC Converter operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion, multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The device includes two 0.19R N-channel MOSFET switches and two 0.22R P-channel switches. Switching frequencies up to 2MHz are programmed with an external resistor and the oscillator can be synchronized to an external clock. Quiescent current is only 25µA in Burst Mode® operation, maximizing battery life in portable applications. Burst Mode® operation is user controlled and can be enabled by driving the MODE/SYNC pin high. If the MODE/SYNC pin has either a clock or is driven low, then fixed frequency switching is enabled.
  • Single inductor
  • No Schottky diodes required (VOUT<4.3V)
  • VOUT disconnected from VIN during shutdown
  • Synchronizable oscillator
  • Burst Mode® enable control
  • Synchronous rectification - Up to 96% efficiency
  • <1µA Shutdown current

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Synchronous Buck-Boost
:
2.5V
:
5.5V
:
1Outputs
:
DFN
:
10Pins
:
600mA
:
2.5V
:
5.5V
:
2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£5.15 £ 5.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.15
10 + £4.67
25 + £2.52
50 + £2.51
100 + £2.50
250 + £2.49
500 + £2.48
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.