Low

LTC3429ES6#TRMPBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.4Vin, 2.5V-4.3Vout, 0.6Aout, TSOT-23-6

LTC3429ES6#TRMPBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.4Vin, 2.5V-4.3Vout, 0.6Aout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3429ES6#TRMPBF
Order Code:
1663903RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3429ES6#TRMPBF is a high-efficiency synchronous fixed frequency step-up DC-to-DC Converter with true output load disconnect, inrush current limiting and soft-start function. This device is capable of supplying 100mA from a single AA cell input or 250mA from a 2-cell AA with a 3.3V output. A switching frequency of 500kHz minimizes overall solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Current-mode PWM control with internal compensation reduces external parts count thereby saving critical board real estate. It shifts automatically to power-saving Burst Mode® operation at light loads. Anti-ringing control circuitry reduces EMI concerns by damping the inductor in discontinuous mode. The device also feature low shutdown current of under 1µA. The true output disconnect feature allows the output to be completely discharged in shutdown. It also limits the inrush of current during start-up, minimizing surge currents seen by the input supply.
  • True output load disconnect
  • Inrush current limiting and internal soft-start
  • Internal synchronous rectifier
  • Current-mode control with internal compensation
  • Short-circuit protection
  • Anti-ringing control minimizes EMI
  • Tiny external components
  • Up to 96% efficiency
  • Automatic Burst Mode® operation with IQ of 20µA
  • 0.85V Low voltage start-up
  • <1µA Shutdown current

Applications

Consumer Electronics, Wireless, Sensing & Instrumentation

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
4.4V
:
1Outputs
:
TSOT-23
:
6Pins
:
600mA
:
2.5V
:
4.3V
:
620kHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663903 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.