Low

LTC3428EDD#PBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.6V-4.5Vin, 1.6V-5.25Vout, 4Aout, DFN-10

LTC3428EDD#PBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.6V-4.5Vin, 1.6V-5.25Vout, 4Aout, DFN-10
LTC3428EDD#PBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.6V-4.5Vin, 1.6V-5.25Vout, 4Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3428EDD#PBF
Order Code:
2295061
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3428EDD#PBF is a 2-phase current-mode Boost Converter capable of supplying 2A at 5V from a 3.3V input. Two 93mR, 2A N-channel MOSFET switches allow the LTC3428 to deliver high efficiency from input voltage as low as 1.6V. External parts count and size are minimized by a 1MHz switching frequency and a 2-phase design. Two phase operation significantly reduces peak inductor currents and capacitor ripple current, doubling the effective switching frequency and minimizing inductor and capacitor size. External compensation allows the feedback loop response to be optimized for a particular application. Other features includes an active low shutdown pin reduces supply current to below 1µA, internal soft-start, anti-ringing control and thermal shutdown.
  • 2-phase control reduces output voltage ripple
  • Internal soft-start operation
  • Uses small surface mount components
  • Up to 92% high efficiency

Applications

Communications & Networking, Consumer Electronics, Power Management

Product Information

:
Boost (Step Up)
:
1.6V
:
4.5V
:
1Outputs
:
DFN
:
10Pins
:
4A
:
1.6V
:
5.25V
:
1.2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Synchronous Boost (Step Up) Switching Regulator, Fixed, 1.2V-5.5Vin, 5V/1A out, 2 MHz, TDFN-10

Cut Tape
2,250 in stock

Each (Supplied on Cut Tape)

1+ £2.19 10+ £2.06 25+ £1.65 50+ £1.57 more…

Associated Products

Compare Selected

Related Searches

 

509 In stock

28 in stock for next day delivery (Liege stock)

481 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£5.95 £ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.95
25 + £3.61
100 + £3.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.