Low

LTC3426ES6#TRMPBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.6V-4.3Vin, 2.25V-5Vout, 2Aout, TSOT-23-6

LTC3426ES6#TRMPBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.6V-4.3Vin, 2.25V-5Vout, 2Aout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3426ES6#TRMPBF
Order Code:
1663900
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3426ES6#TRMPBF is a 1.2MHz Step-up DC/DC Converter generates an output voltage of up to 5.5V from an input voltage as low as 1.6V. Ideal for applications where space is limited, it switches at 1.2MHz, allowing the use of tiny, low cost and low profile external components. Its internal 2A, 100mR NMOS switch provides high efficiency even at heavy load, while the constant frequency, current mode architecture results in low, predictable output noise that is easy to filter. Anti-ringing circuitry reduces EMI concerns by damping the inductor while in discontinuous mode and internal soft-start eases inrush current worries. Internal frequency compensation is designed to accommodate ceramic output capacitors, further reducing noise. The device features very low shutdown current of 0.5µA.
  • Internal 2A MOSFET switch
  • Integrated soft-start
  • Low 1.6V VIN operation
  • Low RDS (ON) switch (100mR at 5V output)
  • Delivers 5V at 800mA from a 3.3V input
  • Delivers 3.3V at 800mA from a 2.5V input
  • Uses small, low profile external components

Applications

LED Lighting, Power Management

Product Information

:
Boost (Step Up)
:
1.6V
:
4.3V
:
1Outputs
:
TSOT-23
:
6Pins
:
2A
:
2.25V
:
5V
:
1.5MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663900RL Check stock

89 In stock

75 in stock for next day delivery (Liege stock)

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.54 £ 3.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £3.17
25 + £1.61
50 + £1.60
100 + £1.59
250 + £1.58
500 + £1.57
1000 + £1.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663900) x 3.54 = £3.54
Total Price: £3.54
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.