Low

LTC3422EDD#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.25V-5.25Vout, 1.5Aout, DFN-10

LTC3422EDD#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.25V-5.25Vout, 1.5Aout, DFN-10
LTC3422EDD#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.25V-5.25Vout, 1.5Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3422EDD#PBF
Order Code:
2295060
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3422EDD#PBF is a high-efficiency current-mode fixed frequency step-up DC-to-DC Converter with true output disconnect and inrush current limiting. The part is guaranteed to start up from an input voltage of 1V. The device includes a 0.20R N-channel MOSFET switch and a 0.24R P-channel MOSFET synchronous rectifier. The output voltage, switching frequency, soft-start time, Burst Mode® threshold and loop compensation are all simply programmed using tiny external passive components. Quiescent current is only 25µA during Burst Mode® operation, maximizing battery life in portable applications. The oscillator frequency can be programmed up to 3MHz and can be synchronized to an external clock applied to the SYNC pin. Other features include 1µA shutdown, short-circuit protection, anti-ringing control, thermal shutdown and current limit.
  • True output disconnect
  • Inrush current limiting
  • Adjustable automatic Burst Mode® operation
  • Low noise
  • Programmable soft-start
  • Synchronizable oscillator
  • Guaranteed 1V start-up
  • Synchronous rectification - Up to 96% efficiency
  • 700mA Continuous/1A pulsed output current for Li-ion to 5V applications

Applications

Wireless, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Portable Devices

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
4.5V
:
1Outputs
:
DFN
:
10Pins
:
1.5A
:
2.25V
:
5.25V
:
3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

231 In stock

231 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2 will be available for delivery on 24-Jan-2018

More stock available week commencing 10/12/18
£5.06 £ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.06
25 + £3.25
100 + £2.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.