Low

LTC3421EUF#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.4V-5.25Vout, 1.5Aout, QFN-24

LTC3421EUF#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-4.5Vin, 2.4V-5.25Vout, 1.5Aout, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3421EUF#PBF
Order Code:
1273934
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3421EUF#PBF is a high-efficiency current-mode fixed frequency step-up DC-to-DC Converter with true output disconnect and inrush current limiting. The device includes a 0.10R N-channel MOSFET switch and a 0.14R P-channel synchronous rectifier. This product has the ability to simply program the output voltage, switching frequency, current limit, soft-start, Burst Mode® threshold and loop compensation with external passive components. Quiescent current is only 12µA during Burst Mode® operation and maximizing battery life. The oscillator frequency can be programmed up to 3MHz and can be synchronized to an external clock applied to the SYNC pin. An open-drain uncommitted low-battery comparator is included. The part maintains operation in applications with a secondary cell powering the output voltage during shutdown. Other features include 1µA shutdown, anti-ringing control, thermal limit and reference output.
  • True output disconnect
  • Inrush current limiting
  • Programmable current limit
  • Programmable soft-start
  • Synchronizable oscillator
  • Low-battery comparator
  • Guaranteed 1V start-up
  • Synchronous rectification - Up to 96% efficiency

Applications

Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Power Management

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
4.5V
:
1Outputs
:
QFN
:
24Pins
:
1.5A
:
2.4V
:
5.25V
:
3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£5.58 £ 5.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.58
25 + £3.61
100 + £3.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.