Low

LTC3419EMS#PBF - 

DC/DC Switching Regulator, Synchronous, Dual, 2.5 V to 5.5 V in, 5.5 V/0.6A out, 2.7 MHz, MSOP-10

LTC3419EMS#PBF - DC/DC Switching Regulator, Synchronous, Dual, 2.5 V to 5.5 V in, 5.5 V/0.6A out, 2.7 MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3419EMS#PBF
Order Code:
2295059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3419EMS#PBF is a constant-frequency synchronous step-down DC/DC Converter with 100% duty cycle provides low dropout operation, extending battery life in portable systems. Low output voltages are supported with the 0.6V feedback reference voltage. Each regulator can supply 600mA output current. The input voltage range is 2.5 to 5.5V, making it ideal for Li-Ion and USB powered applications. Supply current during operation is only 35µA and drops to <1µA in shutdown. A user-selectable mode input allows the user to trade-OFF between high efficiency Burst Mode operation and pulse-skipping mode. An internally set 2.25MHz switching frequency allows the use of tiny surface mount inductors and capacitors. Internal soft-start reduces inrush current during start-up. Both outputs are internally compensated to work with ceramic output capacitors.
  • Up to 96% high efficiency dual step-down outputs
  • No Schottky diodes required
  • Internally compensated for all ceramic capacitors
  • Independent internal soft-start for each channel
  • Current mode operation for excellent line and load transient response
  • User-selectable Burst Mode® operation
  • Short-circuit protected
  • 1µA Ultra-low shutdown current
  • 100% Duty cycle low dropout operation

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Audio, Computers & Computer Peripherals, Power Management

Product Information

:
2.5V
:
5.5V
:
2 Output
:
MSOP
:
10Pins
:
600mA
:
600mA
:
5.5V
:
5.5V
:
Adjustable
:
2.7MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,748 In stock

5 in stock for next day delivery (Liege stock)

1,743 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.25 £ 3.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.25
10 + £2.90
25 + £2.06
50 + £2.00
100 + £1.94
250 + £1.87
500 + £1.81
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.