Low

LTC3418EUHF#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 800mV-5Vout, 8Aout, QFN-38

LTC3418EUHF#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 800mV-5Vout, 8Aout, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3418EUHF#PBF
Order Code:
1663710
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3418EUHF#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter utilizing a constant frequency and current-mode architecture. It operates from an input voltage range of 2.25 to 5.5V and provides a regulated output voltage from 0.8 to 5V while delivering up to 8A of output current. The internal synchronous power switch increases efficiency and eliminates the need for an external Schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The LTC3418 can be configured for either Burst Mode® operation or forced continuous operation. Forced continuous operation reduces noise and RF interference while Burst Mode® operation provides high efficiency by reducing gate charge losses at light loads.
  • Synchronizable switching frequency
  • Power good output voltage monitor
  • Over-temperature protection
  • Tracking input to provide easy supply sequencing
  • Up to 95% high efficiency
  • 380µA Quiescent current

Applications

Power Management, Automotive, Computers & Computer Peripherals

Product Information

:
Synchronous Buck (Step Down)
:
2.25V
:
5.5V
:
1Outputs
:
QFN
:
38Pins
:
8A
:
800mV
:
5V
:
4MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.