Low

LINEAR TECHNOLOGY  LTC3417EDHC#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V - 5.5 V in, 5V/1.4 A out, 1.8 MHz, DFN-16

LINEAR TECHNOLOGY LTC3417EDHC#PBF
Manufacturer Part No:
LTC3417EDHC#PBF
Order Code:
2295056
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3417EDHC#PBF is a dual constant frequency synchronous step-down DC/DC Converter intended for medium power applications, it has a constant programmable switching frequency, allowing the use of tiny capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8 to 5V. Internal synchronous low RDS (ON) power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input allows the user to trade off ripple voltage for light load efficiency. Burst Mode® operation provides high efficiency at light loads, while Pulse Skip mode provides low ripple noise at light loads. A phase mode pin allows the second channel to operate in-phase or 180° out-of-phase with respect to channel 1. Out-of-phase operation produces lower RMS current on VIN and thus lower RMS derating on the input capacitor.
  • Up to 95% high efficiency
  • No Schottky diodes required
  • Short-circuit protected
  • Current mode operation for excellent line and load transient response
  • Power good output
  • Phase pin selects 2nd channel phase relationship with respect to 1st channel
  • Internal soft-start with individual run pin control
  • 125µA Quiescent current in sleep mode
  • 1µA Ultra-low shutdown current
  • 100% Duty cycle low dropout operation

Product Information

Input Voltage Min:
2.25V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
DFN
No. of Pins:
16Pins
Output Current - Output 1:
1.4A
Output Current - Output 2:
800mA
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
5V
Regulator Output Type:
Adjustable
Switching Frequency:
1.8MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Consumer Electronics
  • Communications & Networking
  • Computers & Computer Peripherals
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000093

Associated Products