Low

LTC3417AEDHC-2#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5 V/1.5 A out, 4 MHz, DFN-16

LTC3417AEDHC-2#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5 V/1.5 A out, 4 MHz, DFN-16
LTC3417AEDHC-2#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V to 5.5 V in, 5 V/1.5 A out, 4 MHz, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3417AEDHC-2#PBF
Order Code:
2295053
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3417AEDHC-2#PBF is a dual constant frequency synchronous step-down DC/DC Regulator intended for medium power applications, it operates from a 2.25 to 5.5V input voltage range and has a constant programmable switching frequency, allowing the use of tiny capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8 to 5V. Internal synchronous, low RDS(ON) power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input allows the user to trade off ripple voltage for light load efficiency. Burst Mode operation provides high efficiency at light loads, while Pulse Skip mode provides low ripple noise at light loads. A phase mode pin allows the second channel to operate in-phase or 180° out-of-phase with respect to channel 1. Out-of-phase operation produces lower RMS current on VIN and thus lower stress on the input capacitor.
  • Up to 95% high efficiency
  • Synchronizable to external clock
  • No Schottky diodes required
  • Short-circuit protected
  • Current mode operation for excellent line and load transient response
  • 100% Duty cycle low dropout operation
  • Power good output
  • Phase pin selects 2nd channel phase relationship with respect to 1st channel
  • Internal soft-start with individual run pin control

Applications

Automotive, Industrial, Power Management

Product Information

:
2.25V
:
5.5V
:
2 Output
:
DFN
:
16Pins
:
1.5A
:
1A
:
5V
:
5V
:
Adjustable
:
4MHz
:
Synchronous Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

19 In stock

2 in stock for next day delivery (Liege stock)

17 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.32 £ 5.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.32
25 + £3.24
100 + £2.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.