Low

LINEAR TECHNOLOGY  LTC3416EFE#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-6Vin, 800mV-5Vout, 4Aout, TSSOP-20

LINEAR TECHNOLOGY LTC3416EFE#PBF
Manufacturer Part No:
LTC3416EFE#PBF
Order Code:
1273933
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.25V
Input Voltage Max:
6V
No. of Outputs:
2Outputs
DC / DC Converter IC Case:
TSSOP
No. of Pins:
20Pins
Output Current:
4A
Output Voltage Min:
800mV
Output Voltage Max:
5V
Switching Frequency:
4MHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000154

Associated Products