Low

LTC3413EFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5V in, 3A out, 2MHz, TSSOP-16

LTC3413EFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5V in, 3A out, 2MHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3413EFE#PBF
Order Code:
1273538
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3413EFE#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter utilizing a constant frequency and current-mode architecture. It operates from an input voltage range of 2.25 to 5.5V and provides a regulated output voltage equal to (0.5)VREF while sourcing or sinking up to 3A of output current. An internal voltage divider reduces component count and eliminates the need for external resistors by dividing the reference voltage in half. The internal synchronous power switch with 85mR on-resistance increases efficiency and eliminates the need for an external Schottky diode. Switching frequency up to 2MHz are set by an external resistor. Forced-continuous operation in the LTC3413 reduces noise and RF interference. Fault protection is provided by an overcurrent comparator that limits output current during both sourcing and sinking operations. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
  • Symmetrical source and sink output current limit
  • No Schottky diode required
  • Power good output voltage monitor
  • Over-temperature protection
  • Up to 90% high efficiency
  • ±1% Output voltage accuracy

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.25V
:
5.5V
:
1Outputs
:
TSSOP
:
16Pins
:
3A
:
700mV
:
-
:
2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

78 In stock

15 in stock for next day delivery (Liege stock)

63 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.68 £ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.68
25 + £4.42
100 + £3.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.