Low

LTC3412EFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.625V-5.5Vin, 800mV-5Vout, 2.5Aout, TSSOP-16

LTC3412EFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.625V-5.5Vin, 800mV-5Vout, 2.5Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3412EFE#PBF
Order Code:
1273931
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3412EFE#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter utilizing a constant frequency and current-mode architecture. It operates from an input voltage range of 2.625 to 5.5V and provides an adjustable regulated output voltage from 0.8 to 5V while delivering up to 2.5A of output current. The internal synchronous power switch with 85mR on-resistance increases efficiency and eliminates the need for an external Schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. 100% duty cycle provides low dropout operation extending battery life in portable systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The LTC3412 can be configured for either Burst Mode® operation or forced continuous operation.
  • Synchronizable switching frequency
  • Power good output voltage monitor
  • Over-temperature protection
  • Up to 95% high efficiency
  • 62µA Low quiescent current
  • ±2% Output voltage accuracy

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

:
Synchronous Buck (Step Down)
:
2.625V
:
5.5V
:
1Outputs
:
TSSOP
:
16Pins
:
2.5A
:
800mV
:
5V
:
4kHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

634 In stock

167 in stock for next day delivery (Liege stock)

467 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.68 £ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.68
25 + £4.35
100 + £3.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.