Low

LTC3412AEFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 800mV-5Vout, 3Aout, TSSOP-16

LTC3412AEFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.25V-5.5Vin, 800mV-5Vout, 3Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3412AEFE#PBF
Order Code:
2295046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3412AEFE#PBF is a high-efficiency monolithic synchronous step-down DC-to-DC Converter utilizing a constant frequency and current-mode architecture. It operates from an input voltage range of 2.25 to 5.5V and provides a regulated output voltage from 0.8 to 5V while delivering up to 3A of output current. The internal synchronous power switch with 77mR on-resistance increases efficiency and eliminates the need for an external Schottky diode. Switching frequency is set by an external resistor or can be synchronized to an external clock. 100% duty cycle provides low dropout operation extending battery life in portable systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The LTC3412A can be configured for either Burst Mode® operation or forced continuous operation.
  • Synchronizable switching frequency
  • Power good output voltage monitor
  • Over-temperature protection
  • Up to 95% high efficiency
  • 64µA Low quiescent current
  • ±2% Output voltage accuracy

Applications

Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.25V
:
5.5V
:
1Outputs
:
TSSOP
:
16Pins
:
3A
:
800mV
:
5V
:
4MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

32 In stock

32 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
£5.62 £ 5.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.62
10 + £5.11
25 + £3.65
50 + £3.53
100 + £3.40
250 + £3.28
500 + £3.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.