Low

LTC3411EMS#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.63V-5.5Vin, 800mV-5Vout, 1.25Aout, MSOP-10

LTC3411EMS#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.63V-5.5Vin, 800mV-5Vout, 1.25Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3411EMS#PBF
Order Code:
1273928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3411EMS#PBF is a constant frequency synchronous step-down DC-to-DC Converter intended for medium power applications. It operates from a 2.63 to 5.5V input voltage range and has a user configurable operating frequency up to 4MHz, allowing the use of tiny, capacitors and inductors 2mm or less in height. The output voltage is adjustable from 0.8 to 5V. Internal synchronous 0.11R power switches with 1.6A peak current ratings provide high efficiency. The LTC3411's current-mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3411 can be configured for automatic power saving Burst Mode® operation to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation.
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Short-circuit protection
  • Synchronizable to external clock
  • 100% Duty cycle of low dropout operation
  • Low shutdown current of IQ <=1µA
  • Up to 95% high efficiency
  • 60µA Low quiescent current

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.63V
:
5.5V
:
1Outputs
:
MSOP
:
10Pins
:
1.25A
:
800mV
:
5V
:
4MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC/DC Controller, Buck (Step Down), 2.6 V to 5.5 V, 1 Output, 1 MHz, µMAX-10

53 in stock

Each

1+ £3.17 10+ £3.01 25+ £2.11 50+ £1.71 more…

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2295045 - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.63V-5.5Vin, 800mV-5Vout, 1.25Aout, MSOP-10

2516671 - DC/DC Controller, Buck (Step Down), 2.6 V to 5.5 V, 1 Output, 1 MHz, µMAX-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.