Low

LTC3409EDD#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 1.6V-5.5Vin, 620mV-5.5Vout, 0.6Aout, DFN-8

LTC3409EDD#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 1.6V-5.5Vin, 620mV-5.5Vout, 0.6Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3409EDD#PBF
Order Code:
2293107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3409EDD#PBF is a high-efficiency monolithic synchronous Buck Regulator using a constant frequency and current-mode architecture. The output voltage is adjusted via an external resistor divider. Fixed switching frequency of 1.7 and 2.6MHz is supported. Alternatively, an internal PLL will synchronize to an external clock in the frequency range of 1 to 3MHz. This range of switching frequencies allows the use of small surface mount inductors and capacitors, including ceramics. Supply current during Burst Mode® operation is only 65µA dropping to <1µA in shutdown. The 1.6 to 5.5V input voltage range makes the LTC3409 ideally suited for single cell Li-ion, Li-metal and 2-cell alkaline, NiCd or NiMH battery-powered applications. 100% duty cycle capability provides low dropout operation, extending battery life in portable systems. Burst Mode® operation can be user-enabled, increasing efficiency at light loads, further extending battery life.
  • Internal soft-start
  • No Schottky diode required
  • Stable with ceramic capacitors
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Internal oscillator can be synchronizable to an external clock, 1 to 3MHz range
  • Up to 95% high efficiency
  • 0.613V Reference voltage

Applications

Consumer Electronics, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
1.6V
:
5.5V
:
1Outputs
:
DFN
:
8Pins
:
600mA
:
620mV
:
5.5V
:
3MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.