Low

LTC3407AEMSE#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 2.5 V - 5.5 V in, 5V/0.6 A out, 1.8 MHz, MSOP-10

LTC3407AEMSE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 2.5 V - 5.5 V in, 5V/0.6 A out, 1.8 MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3407AEMSE#PBF
Order Code:
2295030
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3407AEMSE#PBF is a dual constant frequency synchronous step-down DC/DC Regulator intended for low power applications, it operates from a 2.5 to 5.5V input voltage range and has a constant 1.5MHz switching frequency, enabling the use of tiny, low cost capacitors and inductors 1mm or less in height. Each output voltage is adjustable from 0.6 to 5V. Internal synchronous 0.35R, 1A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-OFF ripple noise for low power efficiency. Burst Mode® operation provides the highest efficiency at light loads, while pulse skip mode provides the lowest ripple noise at light loads. To further maximize battery life, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle) and both channels draw a total quiescent current of only 40µA. In shutdown, the device draws <1µA.
  • No Schottky diodes required
  • Current mode operation for excellent line and load transient response
  • Short-circuit protected
  • Power-ON reset output
  • Externally synchronizable oscillator
  • Up to 95% high efficiency
  • 100% Duty cycle low dropout operation
  • <1µA Ultra-low shutdown current

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Wireless, Power Management

Product Information

:
2.5V
:
5.5V
:
2 Output
:
MSOP
:
10Pins
:
600mA
:
600mA
:
5V
:
5V
:
Adjustable
:
1.8MHz
:
Synchronous Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

216 In stock

216 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.42 £ 4.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.42
25 + £2.68
100 + £2.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.