Low

LINEAR TECHNOLOGY  LTC3407AEDD#PBF  DC/DC Switching Regulator, Synchronous, 2 Output, 2.5 V - 5.5 V in, 5V/600 mA out, 1.8 MHz, DFN-10

LINEAR TECHNOLOGY LTC3407AEDD#PBF
Manufacturer Part No:
LTC3407AEDD#PBF
Order Code:
2295028
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current - Output 1:
600mA
Output Current - Output 2:
600mA
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
5V
Regulator Output Type:
Adjustable
Switching Frequency:
1.8MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products