Low

LTC3406ES5#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, TSOT-23-5

LTC3406ES5#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3406ES5#PBF
Order Code:
2115870
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3406ES5#PBF is a high-efficiency monolithic synchronous Buck Regulator using a constant frequency and current-mode architecture. The device is available in an adjustable version and fixed output voltage of 1.5 and 1.8V. Supply current during operation is only 20µA and drops to <=1µA in shutdown. The 2.5 to 5.5V input voltage range makes the LTC3406 ideally suited for single Li-ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery life. Switching frequency is internally set at 1.5MHz, allowing the use of small surface mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Low output voltages are easily supported with the 0.6V feedback reference voltage.
  • No Schottky diode required
  • Current-mode operation for excellent line and load transient response
  • Over-temperature protection
  • Up to 96% high efficiency

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
5.5V
:
1Outputs
:
TSOT-23
:
5Pins
:
600mA
:
600mV
:
5.5V
:
1.5MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.