Low

LTC3401EMS#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5.5Vin, 2.6V-5.5Vout, 1Aout, MSOP-10

LTC3401EMS#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5.5Vin, 2.6V-5.5Vout, 1Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3401EMS#PBF
Order Code:
1273925
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3401EMS#PBF is a 1A 3MHz high efficiency micropower synchronous Boost Converter operates from an input voltage below 1V. The device includes a 0.16R N-channel MOSFET switch and a 0.18R P-channel synchronous rectifier. Switching frequencies up to 3MHz are programmed with an external timing resistor and the oscillator can be synchronized to an external clock. An external Schottky diode is optional but will slightly improve efficiency. Quiescent current is only 38µA in Burst Mode® operation, maximizing battery life in portable applications. Burst Mode® operation is user controlled and can be enabled by driving the MODE/SYNC pin high. If the MODE/SYNC pin has either a clock or is driven low, then fixed frequency switching is enabled. Other features include 1µA shutdown, Anti-ringing control, open-drain power good output, thermal shutdown and current limit.
  • Synchronous rectification up to 97% efficiency
  • 1A Switch current rating
  • Very low quiescent current (38µA, Burst Mode® operation)
  • 0.85V Typical start-up voltage
  • No external Schottky diode required (VOUT < 4.3V)
  • Synchronizable switching frequency
  • Burst Mode® enable control
  • Anti-ringing control reduces switching noise
  • PGOOD output
  • OPTI-LOOP compensation
  • Very low shutdown current (<1µA)

Applications

Communications & Networking, Consumer Electronics, Wireless, Lighting

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
5.5V
:
1Outputs
:
MSOP
:
10Pins
:
1A
:
2.6V
:
5.5V
:
3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.