Low

LTC3388EMSE-3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 2.7V-20V In, 5V And 50mA Out, MSOP-10

LTC3388EMSE-3#PBF - Buck (Step Down) Switching Regulator, Fixed, 2.7V-20V In, 5V And 50mA Out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3388EMSE-3#PBF
Order Code:
2295026
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3388EMSE-3#PBF is a 20V high efficiency nanopower Step-down Regulator with internal high side and synchronous power switches that draw only 720nA typical DC supply current at no load while maintaining output voltage regulation. Capable of supplying 50mA of load current, the LTC3388-3 also incorporate an accurate under-voltage lockout (UVLO) feature to disable the converter and maintain a low quiescent current state when the input voltage falls below 2.3V. In regulation, the LTC3388-3 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. An additional standby mode disables buck switching while the output is in regulation for short duration loads requiring low ripple. Output voltages of 2.8, 3.0, 3.3, 5.0V are pin selectable. The LTC3388-3 can operate with VIN up to 20V while the no load quiescent current remains below 1µA.
  • 720nA Input IQ in regulation (no load), VIN = 4V
  • 820nA input IQ in regulation (no load), VIN = 20V
  • 400nA Input IQ in UVLO
  • Pin selectable output voltages (2.8, 3.0, 3.3, 5.0V)
  • High efficiency hysteretic synchronous DC/DC conversion
  • Standby mode disables buck switching

Applications

Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
2.7V
:
20V
:
MSOP
:
10Pins
:
50mA
:
5V
:
-
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

292 In stock

58 in stock for next day delivery (Liege stock)

234 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.34 £ 5.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.34
10 + £4.57
25 + £3.24
50 + £3.18
100 + £3.11
250 + £3.05
500 + £2.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.