LTC3388EMSE-1#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 2.7V-20V In, 2.5V And 50mA Out, MSOP-10

LTC3388EMSE-1#PBF - Buck (Step Down) Switching Regulator, Fixed, 2.7V-20V In, 2.5V And 50mA Out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LTC3388EMSE-1#PBF is a high efficiency step-down DC/DC Converter with internal high side and synchronous power switches that draw only 720nA typical DC supply current at no load while maintaining output voltage regulation. Capable of supplying 50mA of load current, it also incorporate an accurate undervoltage lockout (UVLO) feature to disable the converter and maintain a low quiescent current state when the input voltage falls below 2.3V. In regulation, it enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. An additional standby mode disables buck switching while the output is in regulation for short duration loads requiring low ripple.
  • High efficiency hysteretic synchronous DC/DC conversion
  • Standby mode disables buck switching


Industrial, Portable Devices, Power Management

Product Information

Buck (Step Down)
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.29 £ 5.29
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
25 + £3.21
100 + £2.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.