Low

LTC3375EUK#PBF - 

DC/DC Switching Regulator, Synchronous, 8 Output, 2.25 V - 5.5 V in, 5.5V/1 A out, 2.2 MHz, QFN-48

LTC3375EUK#PBF - DC/DC Switching Regulator, Synchronous, 8 Output, 2.25 V - 5.5 V in, 5.5V/1 A out, 2.2 MHz, QFN-48
LTC3375EUK#PBF - DC/DC Switching Regulator, Synchronous, 8 Output, 2.25 V - 5.5 V in, 5.5V/1 A out, 2.2 MHz, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3375EUK#PBF
Order Code:
2313446
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3375EUK#PBF is a 8-channel parallelable 1A Buck DC/DC Converter with digitally programmable high efficiency multioutput power supply. This DC/DC IC consists of eight synchronous buck converters (IOUT up to 1A each) all powered from independent 2.25 to 5.5V input supplies. DC/DC enables, output voltages, operating modes and phasing may all be independently programmed over I²C or used in standalone mode via simple I/O with power-up defaults. The DC/DCs may be used independently or in parallel to achieve higher output currents of up to 4A per output with a shared inductor. Alarm levels for high die temperature may also be programmed via I²C with a maskable IRQ output for monitoring DC/DC and system faults. Pushbutton ON/OFF/RESET control, power-ON reset and a watchdog timer provide flexible and reliable power-up sequencing and system monitoring.
  • Programmable power-ON reset/watch dog/pushbutton timing
  • Die temperature monitor output

Applications

Automotive, Industrial, Power Management, Communications & Networking

Product Information

:
2.25V
:
5.5V
:
8 Output
:
QFN
:
48Pins
:
1A
:
1A
:
5.5V
:
5.5V
:
Adjustable
:
2.2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.