Low

LINEAR TECHNOLOGY  LTC3374IFE#PBF  DC/DC Switching Regulator, Buck, 8 Output, 2.25 V to 5.5 V in, 5.5 V/1 A out, 3 MHz, TSSOP-38

LINEAR TECHNOLOGY LTC3374IFE#PBF
Manufacturer Part No:
LTC3374IFE#PBF
Order Code:
2356054
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.25V
Input Voltage Max:
5.5V
No. of Outputs:
8 Output
DC / DC Converter IC Case:
TSSOP
No. of Pins:
38Pins
Output Current - Output 1:
1A
Output Current - Output 2:
1A
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
5.5V
Regulator Output Type:
Adjustable
Switching Frequency:
3MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Associated Products