Low

LTC3370IUH#PBF - 

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-32

LTC3370IUH#PBF - DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3370IUH#PBF
Order Code:
2473260
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3370IUH#PBF is a 4-channel 8A configurable buck DC/DC Converter includes four synchronous buck converters, configured to share eight 1A power stages. The DC/DC converters are assigned to one of eight power configurations via pin programmable C1-C3 pins. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the PLL/MODE pin for Burst Mode or forced continuous mode operation. A PGOODALL output indicates when all enabled DC/DCs are within a specified percentage of their final output value. To reduce input noise, the buck converters are phased in 90° steps. Precision enable pin thresholds facilitate reliable power-up sequencing.
  • 8 Unique output configurations
  • Low total no load supply current
  • Precision enable pin thresholds for autonomous sequencing
  • Temp monitor indicates die temperature
  • PGOODALL pin indicates all enabled bucks are in regulation

Applications

Automotive, Industrial, Power Management

Product Information

:
2.7V
:
5.5V
:
4 Output
:
QFN
:
32Pins
:
2A
:
2A
:
5.5V
:
5.5V
:
Adjustable
:
2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.